
* Images are for reference only
DAC53001RTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC53001RTER
- JLCPCB Part #
- C20345343
- Package
- WQFN-16(3x3)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 10 1LSB 20us 50MHz 50ppm/℃ 50uA Built-in I2C、SPI Voltage Buffer WQFN-16(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6469
10+
$2.5807
30+
$2.5356
100+
$2.4920
Welcome back, may I help you?