
* Images are for reference only
D5V0L4B5SOQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D5V0L4B5SOQ-7
- JLCPCB Part #
- C19949199
- Package
- SOT-25
- Description
- 10nA 14V 15pF 6A@8/20us 7V 84W@8/20us Bidirectional ESD Four channels IEC 61000-4-2 SOT-25 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 402
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 402
In-stock Item Pricing
Qty Unit Price
1+
$0.1665
50+
$0.1629
150+
$0.1604
500+
$0.1580
Related Products
Welcome back, may I help you?