
* Images are for reference only
D4AS0-26001-1P40
Extended
- Manufacturer
- ARGOSY (Argosy Research Inc.)
- MFR.Part #
- D4AS0-26001-1P40
- JLCPCB Part #
- C3345076
- Package
- SMD,P=0.5mm
- Description
- 260P 4mm DDR4 Surface Mount SMD,P=0.5mm Memory Connector (DDR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9425
10+
$0.7685
30+
$0.6815
100+
$0.5945
500+
$0.5188
1000+
$0.4914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?