
* Images are for reference only
D3V3H1U2LP-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D3V3H1U2LP-7B
- JLCPCB Part #
- C1869319
- Package
- X1-DFN1006-2
- Description
- -65℃~+150℃ 1 10V 280pF 3.3V 350W@8/20us 35A@8/20us 4V 5uA IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 764
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 757
In-stock Item Pricing
Qty Unit Price
1+
$0.1960
50+
$0.1557
150+
$0.1383
500+
$0.1167
2500+
$0.1071
5000+
$0.1013
Related Products
Welcome back, may I help you?