
* Images are for reference only
D125E1L1-2W3P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D125E1L1-2W3P43
- JLCPCB Part #
- C41409909
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3P 4.2mm 4.95mm 7mm Brass LCP Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14840
In-stock Item Pricing
Qty Unit Price
1+
$0.0733
50+
$0.0644
150+
$0.0599
1000+
$0.0565
2000+
$0.0539
5000+
$0.0525
Related Products
Welcome back, may I help you?