
* Images are for reference only
D1213A-04V-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D1213A-04V-7
- JLCPCB Part #
- C460589
- Package
- SOT-563
- Description
- -55℃~+150℃ 0.85pF 10V 1A@8/20us 1uA 3.3V 6V ESD Four channels IEC 61000-4-2 SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2487
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2465
In-stock Item Pricing
Qty Unit Price
1+
$0.1525
50+
$0.1269
150+
$0.1142
500+
$0.1047
3000+
$0.0956
6000+
$0.0917
Related Products
Welcome back, may I help you?