
* Images are for reference only
W181-01SZ
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- W181-01SZ
- JLCPCB Part #
- C2951093
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 3.3V~5V 75MHz SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
200+
$0.0357
500+
$0.0344
1000+
$0.0337
Welcome back, may I help you?