This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CYIFS781BZXC

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYIFS781BZXC
JLCPCB Part #
C2953977
Package
TSSOP-8
Description
0℃~+70℃ 1 3V~6V 82MHz TSSOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 810

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3798
200+ $0.9208
500+ $0.8891
810+ $0.8732

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons