
* Images are for reference only
CY9BF468NPMC-GNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9BF468NPMC-GNE2
- JLCPCB Part #
- C3209891
- Package
- LQFP-100(14x14)
- Description
- -40℃~+125℃@(TJ) 1.03125MB 128KB 12bit 12bit 160MHz 2.7V~5.5V 32 Bit 80 ARM Cortex-M4F Built-in+External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5040
200+
$2.9055
500+
$2.8026
900+
$2.7527
Welcome back, may I help you?