
* Images are for reference only
CY9AFA44LBPMC-G-JNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9AFA44LBPMC-G-JNE2
- JLCPCB Part #
- C2947963
- Package
- LQFP-64
- Description
- -40℃~+85℃ 1.65V~3.6V 12bit 288KB 32 Bit 32KB 40MHz 51 ARM Cortex-M3 Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5998
200+
$0.2332
500+
$0.2252
1190+
$0.2203
Related Products

CY9AFA44MBPMC-G-JNE2
Infineon/Cypress Semicon
$13.4307

CY9AF144LBPMC-G-JNE2
Infineon/Cypress Semicon
$13.4307

CY9AFA44NBPMC-G-JNE2
Infineon/Cypress Semicon
$0.6352

MB96F625RBPMC1-GS106JAE2
Infineon/Cypress Semicon
$0.6159

STC8H3K64S4-45I-LQFP64
STC Micro
$0.0391

MB90497GPMC-GS-212
Infineon/Cypress Semicon
$1.5099
Welcome back, may I help you?