* Images are for reference only
CY8C4146AXI-S443
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4146AXI-S443
- JLCPCB Part #
- C2948702
- Package
- LQFP-44
- Description
- 1.71V~5.5V 48MHz 37 LQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
CY8C4146AXI-S443 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CY8C4146AXI-S443 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CY8C4146AXI-S443 symbol, PCB footprint from the free EasyEDA PCB design tool.
CY8C4146AXI-S443 datasheets or manufacturer documentation.
Datasheet: CY8C4146AXI-S443 Datasheet (PDF)
Minimum: 38
Full Reel: 1600
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CY9BF365KPMC-G-JNE2
Infineon/Cypress Semicon
$9.9
-
CY8C3866FNI-210T
Infineon/Cypress Semicon
$16.54
-
CY91F523BSDPMC1-GSE1
Infineon/Cypress Semicon
$0.83
-
MB90347ASPFR-GS-153-ER
Infineon/Cypress Semicon
$1.2
-
CYWB0224ABSX-FDXIT
Infineon/Cypress Semicon
$6.57
-
CY8CMBR3108-LQXIT
Infineon/Cypress Semicon
$1.08