
* Images are for reference only
CY8C4124AZI-S413T
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4124AZI-S413T
- JLCPCB Part #
- C2952619
- Package
- LQFP-48
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 16KB 24MHz 32 Bit 36 4KB ARM Cortex-M0+ Built-in FLASH LQFP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2020
200+
$0.0782
500+
$0.0755
1500+
$0.0742
Related Products

CY8C4124AZI-S433T
Infineon/Cypress Semicon
$4.3301

CY8C4124AZI-S413
Infineon/Cypress Semicon
$0.2308

CY8C4124AZI-S433T
Infineon/Cypress Semicon
$0.2207

CY8C4145AZI-S423
Infineon/Cypress Semicon
$0.2255

CY96F613RBPMC-GS113-UJE2
Infineon/Cypress Semicon
$0.4342

MB90457SPMT-GS-252
Infineon/Cypress Semicon
$1.3764
Welcome back, may I help you?