
* Images are for reference only
CY7C4241-10AXC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C4241-10AXC
- JLCPCB Part #
- C2949135
- Package
- TQFP-32
- Description
- 0℃~+70℃ 100MHz 35mA 4.5V~5.5V 4Kx9 8ns Synchronous Unidirectional Yes TQFP-32 FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9072
250+
$5.3830
500+
$5.1942
1000+
$5.1006
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?