
* Images are for reference only
CY74FCT16374ETPACT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY74FCT16374ETPACT
- JLCPCB Part #
- C2956350
- Package
- TFSOP-48
- Description
- -40℃~+85℃ 0ns 1.5ns 2 3.7ns 32mA 4.5V~5.5V 4.5pF 5uA 64mA 74FCT Series 8 D-Type Enable Tri-State TFSOP-48 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5509
200+
$0.6004
500+
$0.5798
1000+
$0.5688
Welcome back, may I help you?