
* Images are for reference only
CY74FCT162823ETPVC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY74FCT162823ETPVC
- JLCPCB Part #
- C2956362
- Package
- BSSOP-56
- Description
- -55℃~+125℃ 0ns 1.5ns 24mA 24mA 4.4ns@5V,50pF、8ns@5V,300pF 4.5V~5.5V 4.5pF 5uA 74FCT Series Asynchronous Tri-State BSSOP-56 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6337
200+
$0.6323
500+
$0.6101
1000+
$0.5990
Welcome back, may I help you?