
* Images are for reference only
CY28419ZC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY28419ZC
- JLCPCB Part #
- C2957067
- Package
- SSOP-56
- Description
- 0℃~+70℃ 3.135V~3.465V 400MHz SSOP-56 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3310
200+
$0.1282
500+
$0.1237
1000+
$0.1214
Welcome back, may I help you?