
* Images are for reference only
CY2308SI-2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY2308SI-2
- JLCPCB Part #
- C2956018
- Package
- SOIC-16
- Description
- -40℃~+85℃ 133MHz 3V~3.6V 8 SOIC-16 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7658
200+
$1.8444
500+
$1.7797
1000+
$1.7481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?