This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCMT136E-150MN5

Extended
Manufacturer
Cyntec
MFR.Part #
VCMT136E-150MN5
JLCPCB Part #
C17564905
Package
SMD,13.5x12.6mm
Description
15uH 28.2mΩ 7.2A 8.5A AEC-Q200 ±20% SMD,13.5x12.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4653
1000+ $0.1857
2500+ $0.1794
5000+ $0.1764

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons