
* Images are for reference only
SCSF0805SD-R005F
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- SCSF0805SD-R005F
- JLCPCB Part #
- C4099141
- Package
- 0805
- Description
- 500mW 5mΩ ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1824
1000+
$0.0706
2500+
$0.0682
5000+
$0.0669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?