
* Images are for reference only
CMLE064T-R42MS1R557
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLE064T-R42MS1R557
- JLCPCB Part #
- C17351571
- Package
- SMD,7.6x6.6mm
- Description
- 1.55mΩ 19A 24A 420nH ±20% SMD,7.6x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2678
1000+
$0.1069
2500+
$0.1033
5000+
$0.1016
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?