
* Images are for reference only
CMLB104T-6R8MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLB104T-6R8MS
- JLCPCB Part #
- C17296986
- Package
- SMD,10.9x10mm
- Description
- 24.5mΩ 6.8uH 7.8A 9.5A ±20% SMD,10.9x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3425
1000+
$0.1367
2500+
$0.1322
5000+
$0.1299
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?