
* Images are for reference only
CP-01304170
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP-01304170
- JLCPCB Part #
- C918568
- Package
- Plugin,P=4.2mm
- Description
- 14.2mm 2 2 2x2P 4.2mm 4.2mm 4P Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1293
60+
$0.1015
144+
$0.0853
576+
$0.0750
3024+
$0.0667
7488+
$0.0625
Related Products
Welcome back, may I help you?