This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA3208H1300

Extended
Manufacturer
Cvilux
MFR.Part #
CA3208H1300
JLCPCB Part #
C3323930
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1.5A 1.5mm 2 2.54mm 230V 5mm 8P Phosphor bronze Right Angle Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 47

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1826
9400+ $0.0707
23500+ $0.0681
47000+ $0.0670

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons