
* Images are for reference only
CXOH20-BP-10.000
Extended
- Manufacturer
- Crystek Corporation
- MFR.Part #
- CXOH20-BP-10.000
- JLCPCB Part #
- C5651558
- Package
- DIP-5
- Description
- -10℃~+60℃ 10MHz 20mA 5V HCMOS ±1ppm DIP-5 Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.0254
200+
$51.8812
500+
$50.1487
1000+
$49.2921
Related Products

TYETBCSANF-20.000000
TAITIEN Elec
$0.0392

VMQF576P25-12.552-1.0/-40+85
MERCURY Electronic
$41.7443

VMQF326P25-24.750-1.0/-40+85
MERCURY Electronic
$37.4083

VMQF576D33-100.000-1.0/-40+85
MERCURY Electronic
$41.7443

516R40010DTR
CTS Electronic Components
$5.4863

520M10CA13M0000
CTS Electronic Components
$3.4166
Welcome back, may I help you?