
* Images are for reference only
83240000
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83240000
- JLCPCB Part #
- C5922553
- Package
- -
- Description
- -50℃~+85℃ 250V 250V DPST Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.5762
200+
$46.9136
500+
$45.3471
1000+
$44.5727
Welcome back, may I help you?