
* Images are for reference only
83170935
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83170935
- JLCPCB Part #
- C3823329
- Package
- -
- Description
- -20℃~+130℃ 100mA 250V 30,000,000 Cycles PC Pin SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1104
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4792
200+
$2.1207
500+
$2.0469
1104+
$2.0100
Welcome back, may I help you?