
* Images are for reference only
83139103
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83139103
- JLCPCB Part #
- C3822657
- Package
- -
- Description
- -40℃~+85℃ 125V 5,000,000 Cycles 5A Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.4778
200+
$18.7605
500+
$18.1015
1000+
$17.7760
Welcome back, may I help you?