
* Images are for reference only
83133045
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83133045
- JLCPCB Part #
- C7045678
- Package
- Plugin
- Description
- -20℃~+125℃ 125V PC Pin Round Plunger SPDT 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9267
210+
$13.9362
510+
$13.4706
990+
$13.2401
Welcome back, may I help you?