
* Images are for reference only
83132030
Extended
- Manufacturer
- Crouzet
- MFR.Part #
- 83132030
- JLCPCB Part #
- C6098797
- Package
- -
- Description
- -20℃~+125℃ 250V Round Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.2486
210+
$14.0642
510+
$13.5953
990+
$13.3626
Welcome back, may I help you?