
* Images are for reference only
CXA1304-0000-000C0Y9430G
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CXA1304-0000-000C0Y9430G
- JLCPCB Part #
- C510498
- Package
- SMD,13.4x13.4mm
- Description
- 115° 3000K 327lm 400mA 93 9V White SMD,13.4x13.4mm Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1481
10+
$0.9551
30+
$0.8587
100+
$0.7638
500+
$0.7075
1000+
$0.6770
2000+
$0.6705
4000+
$0.6657
Related Products
Welcome back, may I help you?