This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PLA15F-15

Extended
Manufacturer
Cosel
MFR.Part #
PLA15F-15
JLCPCB Part #
C6357934
Package
-
Description
-20℃~+70℃ 1 150mVp-p 15V 1A 38mm 73mm 79.5% 80mm 85V~264V Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage - Switching power supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5349
10+ $22.4850
30+ $20.6643
100+ $19.0765

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons