This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6PSS50

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
6PSS50
JLCPCB Part #
C3799568
Package
Plugin,P=24.6mm
Description
-40℃~+85℃ 200V、600V 50nF ±10% 插件,P=24.6mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8107
200+ $0.7021
500+ $0.6764
1000+ $0.6652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons