
* Images are for reference only
CBM53D04BMS
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBM53D04BMS
- JLCPCB Part #
- C692891
- Package
- MSOP-10
- Description
- -40℃~+105℃ 0.15LSB 2.5V~5.5V 30MHz 4 600uA 7us 8 Built-in External SPI、QSPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$4.4150
10+
$3.7673
30+
$3.3822
100+
$2.9922
500+
$2.8134
1000+
$2.7312
Related Products
Welcome back, may I help you?