
* Images are for reference only
3672.3
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 3672.3
- JLCPCB Part #
- C3582011
- Package
- -
- Description
- -40℃~+120℃ 0.5~4 1 1 12~20 1x1P 24A 500V Orange - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8528
200+
$0.7177
500+
$0.6920
1000+
$0.6792
Welcome back, may I help you?