
* Images are for reference only
13735.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13735.1
- JLCPCB Part #
- C3585482
- Package
- -
- Description
- -30℃~+105℃ 0.14~1.5 1 160V 16~28 1x3P 3 3.81mm 3P 8A Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7182
200+
$1.0518
500+
$1.0163
1000+
$0.9970
Welcome back, may I help you?