This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

13621.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
13621.4
JLCPCB Part #
C3817961
Package
Plugin,P=7.5mm
Description
1 12~22 16A 18 18P 300V 7.5mm Gray Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4486
200+ $4.0443
500+ $3.9014
1000+ $3.8324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons