
* Images are for reference only
13501.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13501.4
- JLCPCB Part #
- C3817180
- Package
- Plugin,P=10mm
- Description
- 1 10mm 12~22 17 17P 20A 300V Gray Through Hole Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0028
200+
$1.9363
500+
$1.8688
1000+
$1.8351
Welcome back, may I help you?