
* Images are for reference only
13266.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13266.1
- JLCPCB Part #
- C3584087
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 1 23 23P 5mm Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5003
200+
$2.9038
500+
$2.8010
1000+
$2.7512
Related Products
Welcome back, may I help you?