This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

13202.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
13202.1
JLCPCB Part #
C3580040
Package
Plugin,P=5.08mm
Description
-30℃~+105℃ 1 12A 15 15P 1x15P 250V 5.08mm Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6482
200+ $2.1867
500+ $2.1097
1000+ $2.0711
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons