
* Images are for reference only
13167.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13167.4
- JLCPCB Part #
- C3817718
- Package
- Plugin,P=5mm
- Description
- 11 12~30 2 20A 22P 300V 5mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6465
200+
$4.8952
500+
$4.7218
1000+
$4.6383
Related Products
Welcome back, may I help you?