
* Images are for reference only
13095.0
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13095.0
- JLCPCB Part #
- C3310351
- Package
- Plugin,P=5mm
- Description
- 1 10A 12 12P 14~20 300V 5mm Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6562
200+
$2.1899
500+
$2.1129
1000+
$2.0743
Related Products
Welcome back, may I help you?