
* Images are for reference only
12857.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12857.1
- JLCPCB Part #
- C3820042
- Package
- Plugin,P=5mm
- Description
- 1 14~22 15A 300V 4 4P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7120
200+
$0.6622
500+
$0.6396
1000+
$0.6283
Welcome back, may I help you?