
* Images are for reference only
12803.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12803.1
- JLCPCB Part #
- C3820479
- Package
- Plugin,P=5.08mm
- Description
- 12~30 2 20A 27 300V 5.08mm 54P Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6647
200+
$9.5456
500+
$9.2097
1000+
$9.0434
Welcome back, may I help you?