
* Images are for reference only
12703.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12703.1
- JLCPCB Part #
- C3820492
- Package
- Plugin,P=5mm
- Description
- 12~30 18 2 20A 300V 36P 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7433
200+
$6.8674
500+
$6.6251
1000+
$6.5056
Welcome back, may I help you?