
* Images are for reference only
12687.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12687.4
- JLCPCB Part #
- C3817109
- Package
- Plugin,P=5mm
- Description
- 12~30 19 2 20A 300V 38P 5mm Gray Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6306
200+
$7.5974
500+
$7.3299
1000+
$7.1994
Welcome back, may I help you?