
* Images are for reference only
12454.4
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12454.4
- JLCPCB Part #
- C3818336
- Package
- Plugin,P=7.5mm
- Description
- 1 12~22 20A 22 22P 300V 7.5mm Gray Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7275
200+
$3.3780
500+
$3.2592
1000+
$3.2014
Welcome back, may I help you?