This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

11992.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11992.1
JLCPCB Part #
C3579662
Package
Plugin,P=3.81mm
Description
-30℃~+105℃ 1 10A 11 11P 160V 1x11P 3.81mm Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7874
200+ $1.4659
500+ $1.4145
1000+ $1.3888

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons