
* Images are for reference only
11952.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11952.1
- JLCPCB Part #
- C3585181
- Package
- Plugin,P=3.81mm
- Description
- -30℃~+105℃ 10A 18P 2 2x9P 3.81mm 300V 9 Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6858
200+
$3.3619
500+
$3.2431
1000+
$3.1853
Welcome back, may I help you?