
* Images are for reference only
11909.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11909.1
- JLCPCB Part #
- C3579737
- Package
- Plugin,P=3.81mm
- Description
- -30℃~+105℃ 1 10A 15 15P 160V 1x15P 3.81mm Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3188
200+
$1.6714
500+
$1.6136
1000+
$1.5847
Related Products
Welcome back, may I help you?