
* Images are for reference only
11799.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 11799.1
- JLCPCB Part #
- C3583497
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 12A 2 250V 2x4P 4 5mm 8P Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1779
200+
$0.8432
500+
$0.8143
1000+
$0.7999
Related Products
Welcome back, may I help you?